Low

SEOUL SEMICONDUCTOR  N42180T2G0G5  High Brightness LED, Z-Power Series, Warm White, 124 °, 800 mA

SEOUL SEMICONDUCTOR N42180T2G0G5
Manufacturer Part No:
N42180T2G0G5
Order Code:
2062976
Product Range
Z-Power Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The N42180T2G0G5 is a warm white High Brightness LED designed for high current operation and high flux output applications. The Z-power series LED's thermal management perform exceeds other power LED solutions. It incorporates state of the art SMD design and thermal emission material.
  • Super high flux output and high luminance
  • Low thermal resistance
  • SMT solderability

Product Information

Product Range:
Z-Power Series
LED Colour:
Warm White
Wavelength Typ:
-
Viewing Angle:
124°
Luminous Flux @ Test:
-
Forward Current If Max:
800mA
Forward Current @ Test:
350mA
Forward Voltage @ Test:
3.25V
Luminous Intensity @ Test:
-
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Automotive;
  • LED Lighting;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000907

Similar Products