Low

SEOUL SEMICONDUCTOR  STW8Q2PAB0B5  High Brightness LED, Cool White, 7000 K, 29 lm, 100 mA, 160 mA

SEOUL SEMICONDUCTOR STW8Q2PAB0B5
Technical Data Sheet (1005.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Cool White
Viewing Angle:
120°
Luminous Flux @ Test:
29lm
CCT:
7000K
Forward Current If Max:
160mA
Forward Voltage @ Test:
3.2V
Forward Current @ Test:
100mA
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.