Low

SHARP  GP1S093HCZ0F  Transmissive Photo Interrupter, Phototransistor, Through Hole, 2 mm, 0.3 mm, 50 mA, 6 V

SHARP GP1S093HCZ0F
Manufacturer:
SHARP SHARP
Manufacturer Part No:
GP1S093HCZ0F
Order Code:
9708030
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Phototransistor
Sensor Mounting:
Through Hole
Gap Width:
2mm
Aperture Width:
0.3mm
Forward Current If:
50mA
Reverse Voltage Vr:
6V
Forward Voltage:
1.2V
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.00005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.