Low

SILICON LABS  TOOLSTICK850-B-DC  C8051F850 ToolStick Daughter Card Kit

SILICON LABS TOOLSTICK850-B-DC
SILICON LABS TOOLSTICK850-B-DC
Technical Data Sheet (487.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SILICON LABS TOOLSTICK850-B-DC
SILICON LABS TOOLSTICK850-B-DC

Product Overview

The TOOLSTICK850-B-DC ToolStick daughter card kit purpose is to provide a development and demonstration platform for Silicon Labs microcontrollers and to demonstrate the Silicon Labs simplicity studio software tools. The target microcontroller C8051F850 and application circuitry are located on this daughter card and it is used as general purpose development platforms for the target microcontrollers. The C8051F850 daughter card includes a pair of GPIO controlled LEDs, a potentiometer, two switches connected to GPIO and a small prototyping area which provides access to all of the pins of the device. This prototyping area can be used to connect additional hardware to the microcontroller and use the daughter card as a development platform.
  • Pushbutton switches, current measure jumper, power LED and potentiometer
  • 25MIPS 8051 core
  • 2KB to 8KB flash
  • 512Byte/256Byte RAM options
  • 12bit, 200KSPS multi channel ADC
  • Integrated 24.5MHz (±2% accuracy) oscillator
  • Integrated 80KHz low frequency oscillator
  • Up to 18 GPIO's
  • Two analog comparators
  • Precision voltage reference
Avoid directly touching any of the board components.
Never connect or disconnect a daughter card to or from ToolStick base adapter while the base adapter is connected to a PC.

 

Product Information

Silicon Manufacturer:
Silicon Laboratories
Core Architecture:
8051
Core Sub-Architecture:
8051
Silicon Core Number:
C8051F850
Silicon Family Name:
C8051F85x
For Use With:
TOOLSTICK850-B-SK Starter Kit
Kit Contents:
Daughter Board C8051F850
Product Range:
-
Features:
Low-Cost MCU Family with upto 8kB of Flash, 80kHz Nominal Operation, Low Supply Current
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Consumer Electronics;
  • Power Management;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Lighting

Notes

Never connect or disconnect a daughter card to or from ToolStick base adapter while the base adapter is connected to a PC.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90308200
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.