Low

TOOLSTICK850-B-SK - 

C8051F850 USB ToolStick Starter Kit

TOOLSTICK850-B-SK - C8051F850 USB ToolStick Starter Kit
TOOLSTICK850-B-SK - C8051F850 USB ToolStick Starter Kit
TOOLSTICK850-B-SK - C8051F850 USB ToolStick Starter Kit
TOOLSTICK850-B-SK - C8051F850 USB ToolStick Starter Kit
TOOLSTICK850-B-SK - C8051F850 USB ToolStick Starter Kit
TOOLSTICK850-B-SK - C8051F850 USB ToolStick Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TOOLSTICK850-B-SK
Order Code:
2409176
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TOOLSTICK850-B-SK starter kit is a very low cost, easy to use development system that allows designers to develop and debug application firmware directly on the target C8051F85x/6x microcontrollers using the Silicon Labs IDE. The C8051F85x/6x is a highly integrated AEC-Q100 qualified microcontroller product family without any compromise on features or performance. The ToolStick development platform consists of two components, the ToolStick base adapter and a daughter card. The ToolStick base adapter provides a USB debug interface and data communications path between a Windows PC and a target microcontroller. The target microcontroller and application circuitry are located on the daughter card. Some daughter cards, such as the C8051F850 daughter card are used as general purpose development platforms for the target microcontrollers and some are used to demonstrate a specific feature or application.
  • Pushbutton switches, current measure jumper, power LED and potentiometer
  • 25MIPS 8051 core
  • 2KB to 8KB flash
  • 512Byte/256Byte RAM options
  • 12bit, 200KSPS multi channel ADC
  • Integrated 24.5MHz (±2% accuracy) oscillator
  • Integrated 80KHz low frequency oscillator
  • Up to 18 GPIO's
  • Two analog comparators
  • Precision voltage reference

Applications

Motor Drive & Control, Consumer Electronics, Power Management, Communications & Networking, Sensing & Instrumentation, Lighting

Contents

ToolStick C8051F850 daughter card, ToolStick base adapter, USB extension cable.

Footnotes

Always connect and disconnect the ToolStick base adapter from the PC by holding the edges of the boards.

Warnings

Avoid directly touching any of the board components.

Product Information

:
Silicon Laboratories
:
8bit
:
C8051F85x
:
8051
:
8051
:
C8051F850
:
Starter Board C8051F850, ToolStick Daughter Card, ToolStick Base Adaptor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

16 In stock

16 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
S$30.53 ( S$32.67  Inc. GST) S$ 32.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$30.53 (S$32.67)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.