Low

SOURIAU  SC20ML1S31  CIRCULAR CONTACT, SKT, 22-20AWG, CRIMP

SOURIAU SC20ML1S31
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SC20ML1S31
Order Code:
2407558
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Wire Size AWG Min:
22AWG
For Use With:
TRIM TRIO Series Circular Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000335

Alternatives

CONTACT, FEMALE, 22-20AWG, CRIMP

SOURIAU

129 in stock

Price for: Pack of 25

1+ S$34.99

Buy

Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 20 AWG, 22 AWG

SOURIAU

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

25+ S$1.27 100+ S$1.14 500+ S$1.02 1000+ S$0.93

Buy

Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 20 AWG, 22 AWG

SOURIAU

14,265 in stock

Price for: Each

25+ S$0.961 100+ S$0.864 500+ S$0.773 1000+ S$0.707 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.