Low

SOURIAU  SM16ML1S31  CIRCULAR CONTACT, PIN, 18-16AWG, CRIMP

SOURIAU SM16ML1S31
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SM16ML1S31
Order Code:
2407559
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
16AWG
Wire Size AWG Min:
18AWG
For Use With:
TRIM TRIO Series Circular Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000497

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.