Low

STARTECH  SV215MICDVIA  KVM, USB/DVI, 2 PORT WITH CABLES, UK

STARTECH SV215MICDVIA
Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV215MICDVIA
Order Code:
1848127
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Supports analogue resolutions up to 1920x1200
  • Designed for high-resolution applications with DDC2B and HDCP compliant
  • Select the required computer with hot-keys or remote selection switch
  • LED indicators for status monitoring
  • Independent audio/microphone switching ensures uninterrupted audio when switching between computers
  • 1.2m and 0.6m built-in leads each with 1x DVI-D (single link), 2x USB and 2x 3.5mm connections
  • No power adaptor required
  • Compatible with all USB supported operating systems

Product Information

Computer Switch Type:
KVM
Computer Switch Function:
Manual
No. of Ways:
2
Input Connection:
1xDVI-D Single Link (Female), 2x USB A (Female), 2x 3.5mm Audio (Female)
Output Connection:
2xDVI-D Single Link (Male), 4x USB A (Male), 4x 3.5mm Audio (Male)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: KVM switch and user guide

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.72

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.