Low

STEBA  031350.  Mains Power Cord, Mains Plug, Switzerland, Free Ends, 9.8 ft, 3 m, Black

STEBA 031350.
Technical Data Sheet (44.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 031350 is a 3m Swiss to free end Lead with black jacket.

Product Information

Connector Type A:
Mains Plug, Switzerland
Connector Type B:
Free Ends
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Colour:
Black
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.