Low

STMICROELECTRONICS  M74HC125RM13TR  NON INVERTING BUS BUFFER, SOP-14

STMICROELECTRONICS M74HC125RM13TR
Technical Data Sheet (178.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOP
No. of Pins:
14Pins
Supply Voltage Min:
2V
Supply Voltage Max:
7V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000303

Alternatives

Buffer / Line Driver, Non-Inverting, 3-State, 4 Gate, 1 Input, 2V to 6V, SOIC-14

ON SEMICONDUCTOR

2,130 in stock

Price for: Each

1+ S$0.553 10+ S$0.43 100+ S$0.234 1000+ S$0.175 more…

Buy

NON INVERTING BUFFER, SOIC-14

ON SEMICONDUCTOR

82 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.553 10+ S$0.43 100+ S$0.234 1000+ S$0.175 more…

Buy

NON INVERTING BUFFER, SOIC-14, FULL REEL

ON SEMICONDUCTOR

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.745 10000+ S$0.557 25000+ S$0.285 50000+ S$0.21 more…

Buy

BUFFER, NON INVERTING, QUAD, NSOIC-14

ON SEMICONDUCTOR

2,445 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.553 10+ S$0.43 100+ S$0.234 1000+ S$0.175 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.