Low

STMICROELECTRONICS  STEF05PUR  ELECTRONIC FUSE, 5V, 10DFN

STMICROELECTRONICS STEF05PUR
Technical Data Sheet (1.29MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The STEF05PUR is an integrated Electronic Fuse optimized for monitoring output current and input voltage. Connected in series to a 5V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. The device has a controlled delay and turn-on time. When an overload condition occurs, the STEF05 limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value and then again goes into an open state. The device is equipped with a thermal protection circuit. The intervention of the thermal protection is signaled to the board monitoring circuits through a signal on the Fault pin.
  • Enable/fault functions
  • Undervoltage lockout
  • Short-circuit limit
  • Overload current limit
  • Controlled output voltage ramp
  • Uses tiny capacitors

Product Information

Controller Applications:
Input Voltage:
5V
Supply Voltage Min:
-
Supply Voltage Max:
-
Controller IC Case Style:
DFN
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics;
  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000166

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.