Low

STMICROELECTRONICS  STEVAL-ILL010V1  L6902 LED Driver Board with PWM Driven Dimming Interface and Analogue Current Control

STMICROELECTRONICS STEVAL-ILL010V1
Manufacturer Part No:
STEVAL-ILL010V1
Order Code:
1527002
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

STEVAL-ILL010V1 is a high intensity LED dimming driver evaluation board based on the L6902. This evaluation board is designed around an L6902D based DC/DC converter with dimming interface. It board implements both of two well known dimming methods like ana...
  • Input voltage Vin 8V to 30Vdc
  • Dimming interface
  • Analog current control
  • Average current control by PWM

Product Information

Core Chip:
L6902
Device Topology:
-
No. of Outputs:
-
Output Current:
-
Output Voltage:
-
Input Voltage Min:
8V
Input Voltage Max:
30V
Dimming Control Type:
Analogue, PWM
Kit Contents:
Eval Board L6902
Product Range:
-
Input Voltage:
8V to 30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.