Low

STMICROELECTRONICS  STH270N4F3-6  MOSFET Transistor, N Channel, 180 A, 40 V, 0.0014 ohm, 10 V, 2 V

STMICROELECTRONICS STH270N4F3-6
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
180A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0014ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
300W
Transistor Case Style:
H2PAK-6
No. of Pins:
8Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.03

Associated Products