Low

STMICROELECTRONICS  STL23NM60ND  Power MOSFET, N Channel, 19.5 A, 600 V, 0.15 ohm, 10 V, 4 V

STMICROELECTRONICS STL23NM60ND
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
19.5A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
0.15ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
150W
Transistor Case Style:
PowerFLAT
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.015

Associated Products