Low

STMICROELECTRONICS  STP25NM60ND  Power MOSFET, N Channel, 21 A, 600 V, 0.13 ohm, 10 V, 4 V

STMICROELECTRONICS STP25NM60ND
Technical Data Sheet (648.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
21A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
0.13ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
160W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002845

Associated Products