Low

STMICROELECTRONICS  STP260N6F6  MOSFET Transistor, N Channel, 120 A, 60 V, 0.0024 ohm, 10 V, 2 V

STMICROELECTRONICS STP260N6F6
Manufacturer Part No:
STP260N6F6
Order Code:
2098310
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
120A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.0024ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
300W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.19

Associated Products