Low

STMICROELECTRONICS  STP7N95K3  Power MOSFET, N Channel, 7.2 A, 950 V, 1.1 ohm, 10 V, 4 V

STMICROELECTRONICS STP7N95K3
Technical Data Sheet (937.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Continuous Drain Current Id:
7.2 A
MSL:
-
No. of Pins:
3 Pins
On Resistance Rds(on):
1.1 ohm
Operating Temperature Max:
150 °C
Power Dissipation Pd:
150 W
Product Range:
-
Rds(on) Test Voltage Vgs:
10 V
SVHC:
No SVHC (17-Dec-2015)
Threshold Voltage Vgs:
4 V
Transistor Case Style:
TO-220
Transistor Polarity:
N Channel

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002854

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 150W
  • Operating Temperature Max: 150°C
  • Continuous Drain Current Id: 7.2A
  • Transistor Polarity: N Channel
  • No. of Pins: 3Pins
  • Threshold Voltage Vgs: 4V
  • Product Range: -
  • Drain Source Voltage Vds: 950V
  • Rds(on) Test Voltage Vgs: 10V
  • Transistor Case Style: TO-220
  • On Resistance Rds(on): 1.1ohm