Low

STMICROELECTRONICS  STTH1R02Q  Fast / Ultrafast Diode, 200 V, 1.5 A, Single, 1 V, 30 ns, 60 A

STMICROELECTRONICS STTH1R02Q
Manufacturer Part No:
STTH1R02Q
Order Code:
1697518
Product Range
STTH1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1.5A
Diode Configuration:
Single
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
30ns
Forward Surge Current Ifsm Max:
60A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AC
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
STTH1 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000907

Alternatives