Low

STMICROELECTRONICS  STW55NM60ND  Power MOSFET, N Channel, 51 A, 600 V, 0.047 ohm, 10 V, 4 V

STMICROELECTRONICS STW55NM60ND
Manufacturer Part No:
STW55NM60ND
Order Code:
2098397
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
51A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
0.047ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
350W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.012247

Associated Products