Low

STMICROELECTRONICS  T2550-12G-TR  Triac, 1.2 kV, 25 A, TO-263, 50 mA, 1.3 V, 1 W

STMICROELECTRONICS T2550-12G-TR
Manufacturer Part No:
T2550-12G-TR
Order Code:
2408486
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
1.2kV
On State RMS Current IT(rms):
25A
Triac Case Style:
TO-263
Gate Trigger Current Max (QI), Igt:
50mA
Gate Trigger Voltage Max Vgt:
1.3V
Peak Gate Power:
1W
Peak Non Rep Surge Current Itsm 50Hz:
-
Holding Current Max Ih:
60mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.0004