Low

STMICROELECTRONICS  TPN3021  TVS Thyristor, Tripolar Overvoltage, 28 V, 8 Pins, Surge Protector, 38 V, 3 Circuits

STMICROELECTRONICS TPN3021
Technical Data Sheet (84.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Breakover Voltage Vbo Max:
38 V
No. of Circuits:
3 Circuits
No. of Pins:
8 Pins
Peak Off-State Voltage, Vdrm:
-
Peak Pulse Current Ippm:
200 A
Product Range:
-
Reverse Stand-Off Voltage Vrwm:
28 V
SVHC:
No SVHC (17-Dec-2015)
Thyristor Type:
Surge Protector

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.001814

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Circuits: 3Circuits
  • Peak Pulse Current Ippm: 200A
  • Peak Off-State Voltage, Vdrm: -
  • Thyristor Type: Surge Protector
  • Reverse Stand-Off Voltage Vrwm: 28V
  • Product Range: -
  • Breakover Voltage Vbo Max: 38V
  • No. of Pins: 8Pins