Low

SWITCHCRAFT  N112AX  CONNECTOR, PHONE AUDIO, JACK, 3 POSITION

SWITCHCRAFT N112AX
Technical Data Sheet (1.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
3Contacts
Gender:
Jack
Pin Diameter:
6.35mm
Connector Mounting:
Panel Mount
Contact Plating:
-
Connector Body Material:
Plastic Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.008392

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.