Low

TAIYO YUDEN  LMK325F226ZN-T  CAPACITOR CERAMIC, 22UF, 10V, Y5V, +80,

TAIYO YUDEN LMK325F226ZN-T
Technical Data Sheet (1.29MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
22µF
Voltage Rating:
10V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.002

Similar Products