Low

TDK LAMBDA  JWS150-12/A  AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 156 W, 12 V

TDK LAMBDA JWS150-12/A
Technical Data Sheet (21.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage AC Max:
265 V
Input Voltage AC Min:
85 V
No. of Outputs:
1 Outputs
Output Current - Output 1:
13 A
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Output Power Max:
156 W
Output Voltage - Output 1:
12 V
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Power Supply Output Type:
Adjustable, Fixed
Product Range:
JWS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.86

Alternatives

AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 150 W, 15 V

TDK LAMBDA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$490.39

Buy

AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 156 W, 24 V

TDK LAMBDA

3 in stock

Price for: Each

1+ S$355.00 5+ S$337.25 10+ S$319.50 25+ S$301.75 more…

Buy

AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 150 W, 5 V

TDK LAMBDA

35 in stock

Price for: Each

1+ S$355.00 5+ S$337.25 10+ S$319.50 25+ S$301.75 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Supply Output Type: Adjustable, Fixed
  • Output Power Max: 156W
  • No. of Outputs: 1Outputs
  • Output Voltage - Output 2: -
  • Output Current - Output 2: -
  • Input Voltage AC Max: 265V
  • Input Voltage AC Min: 85V
  • Product Range: JWS Series
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 12V
  • Output Current - Output 3: -
  • Output Current - Output 4: -
  • Output Voltage - Output 4: -
  • Output Current - Output 1: 13A