Low

TDK LAMBDA  JWS600-12  AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 85 V, 265 V, 636 W, 12 V

TDK LAMBDA JWS600-12
Technical Data Sheet (27.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
636W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
53A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
3.16

Alternatives

AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 85 V, 265 V, 648 W, 24 V

TDK LAMBDA

64 in stock

Price for: Each

1+ S$1,159.35 10+ S$949.96

Buy

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 648 W, 12 V

TDK LAMBDA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$799.00 5+ S$759.05 10+ S$719.10 25+ S$679.15 more…

Buy