Low

TDK-LAMBDA  SWS100-12  AC/DC Enclosed Power Supply (PSU), Active PFC, 1 Outputs, 100 W, 12 V, 8.5 A

TDK-LAMBDA SWS100-12
Manufacturer Part No:
SWS100-12
Order Code:
1184650
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SWS100-12 is a 1-output 100W general purpose AC/DC Enclosed Power Supply with adjustable and fixed output. It offers power factor corrected, supports global use and green LED-ON indicator.
  • Greater reliability
  • Convection cooling
  • -10 to 60°C Operating temperature range

Product Information

No. of Outputs:
1Outputs
Output Power Max:
100W
Output Voltage - Output 1:
12V
Output Current - Output 1:
8.5A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Power Supply Output Type:
Adjustable, Fixed
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Automation & Process Control
  • Automotive
  • Test & Measurement
  • Robotics
  • Sensing & Instrumentation
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.605546

Alternatives

AC/DC Enclosed Power Supply (PSU), Compact, 1 Outputs, 102 W, 12 V, 8.5 A

TDK-LAMBDA

8 in stock

Price for: Each

1+ S$102.44 5+ S$97.32 10+ S$92.20 25+ S$87.07 more…

Buy

AC-DC CONVERTER, 1 O/P, 12V, 8.5A, 102W

TDK-LAMBDA

1 in stock

Price for: Each

1+ S$94.26 10+ S$85.52

Buy