Low

ACM4520-421-2P-T - 

Filter, Common Mode, ACM Series, 420 ohm, 2.4 A, 4.5mm x 2mm x 2mm

ACM4520-421-2P-T - Filter, Common Mode, ACM Series, 420 ohm, 2.4 A, 4.5mm x 2mm x 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
ACM4520-421-2P-T
Order Code:
2407405RL
Product Range
ACM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
ACM Series
:
420ohm
:
2.4A
:
4.5mm x 4.5mm x 2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACM4520-421-2P-T is a 2-pole 2.4A Common Mode Filter with reflow iron soldering method for power line. Low profile and small size makes it optimal for surface mounting.
  • 50VDC Rated voltage
  • 10MR Minimum insulation resistance
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2407405 Check stock

112 In stock

112 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
S$1.57 ( S$1.68  Inc. GST) S$ 1.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST)
1 + S$1.75 (S$1.87)
10 + S$1.57 (S$1.68)
50 + S$1.31 (S$1.40)
100 + S$1.15 (S$1.23)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2407405) x 1.57 = S$15.70
Total Price: S$15.70 (S$16.80  Inc. GST)
10 (Re-reel 2407405RL) x 1.57 = S$15.70
Total Price: S$15.70 (S$16.80  Inc. GST)
Choose your packaging preference
2407405
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.