Low

TE CONNECTIVITY / ALCOSWITCH  SSA12G  SWITCH, SLIDE, SPDT, 20V, THROUGH HOLE

TE CONNECTIVITY / ALCOSWITCH SSA12G

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
SPDT
Contact Current Max:
-
Contact Voltage AC Max:
20 V
Contact Voltage DC Max:
20 V
Orientation:
Vertical
Product Range:
SSA Series
SVHC:
To Be Advised
Switch Mounting:
-
Switch Operation:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.000457

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Orientation: Vertical
  • Contact Voltage DC Max: 20V
  • Switch Operation: -
  • Switch Mounting: -
  • Contact Configuration: SPDT
  • Product Range: SSA Series
  • Contact Current Max: -
  • Contact Voltage AC Max: 20V