Low

AMP FROM TE CONNECTIVITY  1-353717-2  Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp

Technical Data Sheet (43.90MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMP FROM TE CONNECTIVITY 1-353717-2
Video

Product Information

Product Range:
Dynamic D-3000 Series
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
Contact Gender:
Socket
Contact Termination Type:
Crimp
Current Rating:
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000049

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.