Low

AMP FROM TE CONNECTIVITY  2-962841-1  Rectangular Power Contact, Tin Plated Contacts, Copper, Iron, Tab, Crimp, 20 AWG

AMP FROM TE CONNECTIVITY 2-962841-1
Manufacturer Part No:
2-962841-1
Order Code:
1867844

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper, Iron
Contact Gender:
Tab
Contact Termination Type:
Crimp
Current Rating:
Wire Size AWG Min:
20AWG
Wire Size AWG Max:
17AWG
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Alternatives

Rectangular Power Contact, JPT Series, Tin Plated Contacts, Copper, Iron, Pin, Crimp, 20 AWG

AMP FROM TE CONNECTIVITY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ S$0.21 8000+ S$0.189 12000+ S$0.169

Buy

Rectangular Power Contact, JPT Series, Tin Plated Contacts, Bronze, Pin, Crimp, 20 AWG

AMP FROM TE CONNECTIVITY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ S$0.533 8000+ S$0.48 12000+ S$0.473 28000+ S$0.462

Buy

CONNECTOR CONTACT, TAB

AMP FROM TE CONNECTIVITY

13 in stock

Price for: Each

1+ S$1.25 10+ S$1.18 25+ S$1.06 50+ S$0.938 more…

Buy

Rectangular Power Contact, JPT Series, Tin Plated Contacts, Bronze, Pin, Crimp, 20 AWG

AMP FROM TE CONNECTIVITY

Cut Tape
1,454 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.304 50+ S$0.254 100+ S$0.219 250+ S$0.194

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.