Low

AMP FROM TE CONNECTIVITY  3-644486-4  WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY 3-644486-4
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MTA-100 Series
No. of Contacts:
14Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.00181

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.