Low

TE CONNECTIVITY / AMP  321866  TERMINAL, RING TONGUE, 1/4IN, CRIMP

TE CONNECTIVITY / AMP 321866
TE CONNECTIVITY / AMP 321866

Image is for illustrative purposes only. Please refer to product description.

TE CONNECTIVITY / AMP 321866
TE CONNECTIVITY / AMP 321866

 

Product Information

Product Range:
SOLISTRAND Series
Wire Size AWG Max:
0AWG
Conductor Area CSA:
60mm²
Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
1.027387

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.