Low

AMP - TE CONNECTIVITY  324048  TERMINAL, RING TONGUE 5/16IN, CRIMP BLUE

AMP - TE CONNECTIVITY 324048
Manufacturer Part No:
324048
Order Code:
6520303
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M8
Stud Size - Imperial:
5/16"
Product Range:
Terminyl Series
Wire Size AWG Max:
6AWG
Conductor Area CSA:
15mm²
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Blue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.616886

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.