Low

AMP FROM TE CONNECTIVITY  324050  TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW

AMP FROM TE CONNECTIVITY 324050

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Conductor Area CSA:
21 mm²
Insulator Colour:
Yellow
Insulator Material:
Nylon (Polyamide)
Product Range:
Terminyl Series
SVHC:
To Be Advised
Stud Size - Imperial:
1/4 "
Stud Size - Metric:
M6
Wire Size AWG Max:
4 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.759768

Alternatives

TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW

THOMAS & BETTS

Short Lead Time

Price for: Each

1+ S$6.40 10+ S$5.94 25+ S$5.40 50+ S$5.03

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Wire Size AWG Max: 4AWG
  • Stud Size - Imperial: 1/4"
  • Insulator Colour: Yellow
  • Conductor Area CSA: 21mm²
  • Product Range: Terminyl Series
  • Insulator Material: Nylon (Polyamide)
  • Stud Size - Metric: M6