Low

AMP FROM TE CONNECTIVITY  350551-1.  CONTACT, SOCKET, 20-14AWG, CRIMP

AMP FROM TE CONNECTIVITY 350551-1.
Manufacturer Part No:
350551-1.
Order Code:
1825410
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Universal MATE-N-LOK Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
14AWG
Contact Plating:
Tin Plated Contacts
For Use With:
Universal MATE-N-LOK Housings
Wire Size AWG Min:
20AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000374

Alternatives

Contact, Socket, 20 AWG, 14 AWG, Crimp, Brass

AMP FROM TE CONNECTIVITY

15,309 in stock

Price for: Each

1+ S$0.259 100+ S$0.196 500+ S$0.186 1000+ S$0.153 more…

Buy

Contact, Universal MATE-N-LOK Series, Socket, 20 AWG, 14 AWG, Crimp, Brass

AMP FROM TE CONNECTIVITY

Cut Tape
32,724 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.16 10+ S$0.146 25+ S$0.109 50+ S$0.094 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.