Low

AMP - TE CONNECTIVITY  35111  RING TONGUE, 5/16IN, NYLON YELLOW, 12-10AWG

AMP - TE CONNECTIVITY 35111
Manufacturer Part No:
35111
Order Code:
2181289

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M8
Stud Size - Imperial:
5/16"
Product Range:
PIDG Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Yellow
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
1.339005

Alternatives

TERMINAL, RING TONGUE, #6, CRIMP, RED

AMP - TE CONNECTIVITY

Short Lead Time

Price for: Each

1+ S$0.559 10+ S$0.532 25+ S$0.456 50+ S$0.388 more…

Buy

TERMINAL, RING TONGUE, 5/16IN, YELLOW

AMP - TE CONNECTIVITY

24 in stock

Price for: Pack of 100

1+ S$88.11 5+ S$82.59 10+ S$78.30 25+ S$73.88

Buy

CRIMP TOOL, PIDG FASTON RECEPTACLES

AMP - TE CONNECTIVITY

61 in stock

Price for: Each

1+ S$468.74

Buy

Ring Tongue Terminal, M8, 5/16 ", RNYD Series, 10 AWG, 6 mm², Nylon (Polyamide)

MULTICOMP

5 in stock

Price for: Pack of 100

1+ S$38.75 5+ S$33.57 10+ S$28.46 50+ S$22.85 more…

Buy

TERMINAL, RING TONGUE, 5/16IN, YELLOW

MULTICOMP

28 in stock

Price for: Pack of 50

1+ S$9.68 50+ S$7.85 100+ S$7.06 250+ S$6.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.