Low

AMP - TE CONNECTIVITY  35112  TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW

AMP - TE CONNECTIVITY 35112
Manufacturer Part No:
35112
Order Code:
2181290

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M10
Stud Size - Imperial:
3/8"
Product Range:
PIDG Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Yellow
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
1.44018

Alternatives

TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW

AMP - TE CONNECTIVITY

25 in stock

Price for: Pack of 100

1+ S$89.58 5+ S$83.96 10+ S$79.60 25+ S$75.11

Buy

Ring Tongue Terminal, M10, 3/8 ", Avikrimp 19324 Series, 6 mm², Nylon (Polyamide)

MOLEX

340 in stock

Price for: Each

1+ S$1.20 10+ S$1.09 25+ S$0.965 50+ S$0.923 more…

Buy

Ring Tongue Terminal, M8, 5/16 ", R Series, 10 AWG, 6.64 mm², Vinyl

JST (JAPAN SOLDERLESS TERMINALS)

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 50

1+ S$10.18 5+ S$9.45 10+ S$8.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.