Low

AMP FROM TE CONNECTIVITY  5-104505-3.  CONTACT, PIN, 26-22AWG, CRIMP

AMP FROM TE CONNECTIVITY 5-104505-3.
Technical Data Sheet (44.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU MTE Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Tin Plated Contacts
For Use With:
AMPMODU MTE Series Housings
Wire Size AWG Min:
26AWG
Contact Material:
Phosphor Bronze
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
85364900
Weight (kg):
.0001

Alternatives

CONTACT, PIN, 26-22AWG, CRIMP

AMP FROM TE CONNECTIVITY

142 in stock

Price for: Each

1+ S$1.30 10+ S$1.22 25+ S$1.09 50+ S$0.969 more…

Buy

CONTACT, PIN, 26-22AWG, CRIMP

AMP FROM TE CONNECTIVITY

33,594 in stock

Price for: Each

1+ S$0.721 10+ S$0.682 25+ S$0.584 50+ S$0.497 more…

Buy

Contact, AMPMODU MTE Series, Pin, Crimp, 22 AWG, Gold Plated Contacts

AMP FROM TE CONNECTIVITY

970 in stock

Price for: Each

10+ S$0.432 100+ S$0.292 500+ S$0.252 1000+ S$0.236 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.