Low

AMP FROM TE CONNECTIVITY  5-87456-0  Wire-To-Board Connector, AMPMODU Mod IV Series, 4 Contacts, Receptacle, 2.54 mm, Crimp, 2 Rows

AMP FROM TE CONNECTIVITY 5-87456-0
Technical Data Sheet (4.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU Mod IV Series
No. of Contacts:
4Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000346

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.