Low

AMP FROM TE CONNECTIVITY  5-925369-0  Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, AMPMODU MOD IV Series, Crimp, 1 Rows

AMP FROM TE CONNECTIVITY 5-925369-0
Manufacturer Part No:
5-925369-0
Order Code:
3418133
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 5-925369-0 is a 50-position 1-row Receptacle Housing with PA-6.6 construction and crimp termination and is used with AMPMODU Mod II .025 inch headers. The AMPMODU Mod IV connector with both ends closed design.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -65 to +105°C Temperature range
  • Rugged

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
50Contacts
Gender:
Receptacle
Product Range:
AMPMODU MOD IV Series
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.004

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.