Low

AMP FROM TE CONNECTIVITY  5174254-2  DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + b

AMP FROM TE CONNECTIVITY 5174254-2
Technical Data Sheet (46.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
64Contacts
Gender:
Plug
Pitch Spacing:
2.54mm
No. of Rows:
2 Row
Rows Loaded:
a + b
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
No. of Mating Cycles:
50
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.