Low

AMP - TE CONNECTIVITY  5221185-7  RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP

AMP - TE CONNECTIVITY 5221185-7
Manufacturer Part No:
5221185-7
Order Code:
1298049
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
75ohm
Coaxial Cable Types:
RG6, RG6A
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
2GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.010433

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.