Low

AMP FROM TE CONNECTIVITY  5569564-1.  CAT3 RJ45 MODULAR JACK, 8POS, 1 PORT

AMP FROM TE CONNECTIVITY 5569564-1.
Technical Data Sheet (317.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Product Range:
Gender:
No. of Contacts:
No. of Positions:
No. of Ports:
LAN Category:
Contact Termination Type:
Contact Plating:
Contact Material:

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.015876

Alternatives

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports

AMP FROM TE CONNECTIVITY

277 in stock

Price for: Each

1+ S$9.89 25+ S$9.44 50+ S$9.24 100+ S$9.12 more…

Buy