Low

AMP FROM TE CONNECTIVITY  640455-8  WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY 640455-8
Technical Data Sheet (2.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
8Contacts
Gender:
Header
Product Range:
MTA-100 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.000942

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.