Low

AMP FROM TE CONNECTIVITY  749196-2  SHIELDED BACKSHELL KIT, SIZE 2, ZINC

AMP FROM TE CONNECTIVITY 749196-2
Technical Data Sheet (917.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Shielded Backshell Kit
For Use With:
.050 Series III Cable Connector
Connector Shell Size:
-
Cable Exit Angle:
180°
Connector Body Material:
Zinc Body
Product Range:
.050 Series Cable Connectors (SCSI)
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.086183

Alternatives

D Sub Backshell, Black, DC, 180°, Thermoplastic Body

HARTING

5 in stock

Price for: Each

1+ S$8.17 10+ S$7.62 25+ S$7.03 100+ S$6.03 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.