Low

AMP FROM TE CONNECTIVITY  750831-1..  FEMALE SCREW LOCK KIT, #4-40

AMP FROM TE CONNECTIVITY 750831-1..
Technical Data Sheet (917.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
AMPLIMITE 0.050 Series
SVHC:
To Be Advised
Thread Size - Imperial:
4-40
Thread Size - Metric:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90321081
Weight (kg):
.002106

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Screw Length: 4.57mm
  • Thread Size - Metric: -
  • Product Range: AMPLIMITE 0.050 Series
  • Thread Size - Imperial: 4-40