Low

AMP FROM TE CONNECTIVITY  825440-7  Board-To-Board Connector, AMPMODU Mod II Series, 14 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY 825440-7
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TE Connectivity AMPMODU Mod II breakaway pin headers provide a comprehensive solution for popular connection standard. These headers can be conveniently broken to any size to ensure maximum versatility and are available in straight and right angle. Mod II breakaway headers are compatible with mating receptacles assured through a range of pin lengths and plating options. Pin headers are offered for surface mount, press fit action pin and standard through hole solder types.
  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -55°C to +105°C
  • Contact resistance of 20mohm
  • Insulation resistance of 1000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Product Information

Product Range:
AMPMODU Mod II Series
No. of Contacts:
14Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001814

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.