Low

AMP - TE CONNECTIVITY  925367-7  Wire-To-Board Connector, 2.54 mm, 14 Contacts, Receptacle, Crimp, 2 Rows

AMP - TE CONNECTIVITY 925367-7
Manufacturer Part No:
925367-7
Order Code:
9689354
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
14Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.081

Alternatives

WIRE-BOARD CONNECTOR RECEPTACLE 14 POSITION, 2.54MM

AMPHENOL FCI

759 in stock

Price for: Each

1+ S$3.89 10+ S$3.52 25+ S$3.31 50+ S$3.16 more…

Buy

CONNECTOR, PLUG, 14 POSITION, 2 ROW

AMPHENOL FCI

341 in stock

Price for: Each

1+ S$1.34 10+ S$1.19 25+ S$1.12 50+ S$1.07 more…

Buy
65239-007LF

CONNECTOR, PLUG, 14 POSITION, 2 ROW

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$1.80 25+ S$1.04 75+ S$0.936 150+ S$0.918 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.