Low

TE CONNECTIVITY / HOLSWORTHY  RP73D2A35K7BTG  SMD Chip Resistor, Thin Film, 35.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY / HOLSWORTHY RP73D2A35K7BTG
Technical Data Sheet (200.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
35.7kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.002

Associated Products

Similar Products