Low

TE CONNECTIVITY / NEOHM  CPF0402B82RE1  SMD Chip Resistor, Thin Film, 82 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 0.1%, CPF Series

TE CONNECTIVITY / NEOHM CPF0402B82RE1
Manufacturer Part No:
CPF0402B82RE1
Order Code:
1697306RL
Product Range
CPF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for a...
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 125°C

Product Information

Resistance:
82ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
CPF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0002

Alternatives

RES, THIN FILM, 82R, 0.1%, 0.063W, 0402

PANASONIC ELECTRONIC COMPONENTS

6,320 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.696 10+ S$0.494 25+ S$0.366 50+ S$0.27 more…

Buy

SMD Chip Resistor, 82 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

9,880 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.26 100+ S$0.437 500+ S$0.339 2500+ S$0.268 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.